BAT54WS-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 556
Unit Price: 3,99000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 59 240
Unit Price: 3,15000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 16 679
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 1 724
Unit Price: 3,36000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WS-E3-08

DigiKey Part Number
BAT54WS-E3-08TR-ND - Tape & Reel (TR)
BAT54WS-E3-08CT-ND - Cut Tape (CT)
BAT54WS-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS-E3-08
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,98400 Kč59,84 Kč
1003,77540 Kč377,54 Kč
5002,81794 Kč1 408,97 Kč
1 0002,50842 Kč2 508,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11436 Kč6 343,08 Kč
6 0001,91561 Kč11 493,66 Kč
9 0001,81427 Kč16 328,43 Kč
15 0001,70035 Kč25 505,25 Kč
21 0001,63287 Kč34 290,27 Kč
30 0001,56727 Kč47 018,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč