
BH-80B-1 | |
|---|---|
DigiKey Part Number | 2057-BH-80B-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-80B-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-80B-1 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.283" (7.20mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 6,87400 Kč | 343,70 Kč |
| 100 | 6,50070 Kč | 650,07 Kč |
| 250 | 6,03724 Kč | 1 509,31 Kč |
| 500 | 5,70816 Kč | 2 854,08 Kč |
| 1 000 | 5,39740 Kč | 5 397,40 Kč |
| 2 500 | 5,01199 Kč | 12 529,98 Kč |
| 5 000 | 4,73891 Kč | 23 694,55 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |




