BAT54WS-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,67210 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,34000 Kč
Datasheet

Upgrade


onsemi
In Stock: 636 475
Unit Price: 3,13000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 160 244
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 482
Unit Price: 5,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 521 642
Unit Price: 4,17000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WS-HE3-08

DigiKey Part Number
BAT54WS-HE3-08GITR-ND - Tape & Reel (TR)
BAT54WS-HE3-08GICT-ND - Cut Tape (CT)
BAT54WS-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS-HE3-08
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAT54WS-HE3_A-08TR-ND1,67210 KčMFR Recommended
NSVBAT54HT1Gonsemi0NSVBAT54HT1GOSCT-ND3,34000 KčDirect
BAT54HT1Gonsemi636 475BAT54HT1GOSCT-ND3,13000 KčUpgrade
BAT54WS-7-FDiodes Incorporated160 244BAT54WS-FDICT-ND4,17000 KčUpgrade
BAT54WSQ-7-FDiodes Incorporated9 482BAT54WSQ-7-FDICT-ND5,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types