



LT1765EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT1765EFE#TRPBFTR-ND - Tape & Reel (TR) LT1765EFE#TRPBFCT-ND - Cut Tape (CT) LT1765EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1765EFE#TRPBF |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1765EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,25000 Kč | 313,25 Kč |
| 10 | 247,51300 Kč | 2 475,13 Kč |
| 25 | 231,06240 Kč | 5 776,56 Kč |
| 100 | 213,15160 Kč | 21 315,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,40421 Kč | 476 010,53 Kč |
| Unit Price without VAT: | 313,25000 Kč |
|---|---|
| Unit Price with VAT: | 379,03250 Kč |











