
AD7814ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7814ARTZ-REEL7TR-ND - Tape & Reel (TR) AD7814ARTZ-REEL7CT-ND - Cut Tape (CT) AD7814ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7814ARTZ-REEL7 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7814ARTZ-REEL7 Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1 004 | ADT7311WTRZ-RL7CT-ND | 120,13000 Kč | Similar |
| ADT7320UCPZ-RL7 | Analog Devices Inc. | 3 983 | 505-ADT7320UCPZ-RL7CT-ND | 205,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 5 | 77,83200 Kč | 389,16 Kč |
| 10 | 74,45400 Kč | 744,54 Kč |
| 25 | 70,42480 Kč | 1 760,62 Kč |
| 50 | 67,67200 Kč | 3 383,60 Kč |
| 100 | 65,14630 Kč | 6 514,63 Kč |
| 500 | 60,06676 Kč | 30 033,38 Kč |
| 1 000 | 58,17454 Kč | 58 174,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,49078 Kč | 166 472,34 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |











