
SN74LVC2244APW | |
|---|---|
DigiKey Part Number | 296-26606-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244APW |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTR2G | onsemi | 27 595 | MC74LCX244DTR2GOSCT-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,93600 Kč | 179,36 Kč |
| 70 | 14,75086 Kč | 1 032,56 Kč |
| 140 | 13,97764 Kč | 1 956,87 Kč |
| 280 | 13,34157 Kč | 3 735,64 Kč |
| 560 | 12,81757 Kč | 7 177,84 Kč |
| 1 050 | 12,42292 Kč | 13 044,07 Kč |
| 2 520 | 11,97743 Kč | 30 183,12 Kč |
| 5 040 | 11,69468 Kč | 58 941,19 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |





