
T55T226M6R3C0070 | |
|---|---|
DigiKey Part Number | 3581-T55T226M6R3C0070TR-ND - Tape & Reel (TR) 3581-T55T226M6R3C0070CT-ND - Cut Tape (CT) 3581-T55T226M6R3C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T226M6R3C0070 |
Description | CAP TANT POLY 22UF 6.3V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T226M6R3C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 50 | 12,23340 Kč | 611,67 Kč |
| 100 | 11,18560 Kč | 1 118,56 Kč |
| 500 | 9,41970 Kč | 4 709,85 Kč |
| 1 000 | 8,87333 Kč | 8 873,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,81966 Kč | 23 458,98 Kč |
| 9 000 | 7,33987 Kč | 66 058,83 Kč |
| 15 000 | 7,16236 Kč | 107 435,40 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



