
T55B106M025C0100 | |
|---|---|
DigiKey Part Number | 718-2092-2-ND - Tape & Reel (TR) 718-2092-1-ND - Cut Tape (CT) 718-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B106M025C0100 |
Description | CAP TANT POLY 10UF 25V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B106M025C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TQS10MED | Panasonic Industry | 1 294 | P19857CT-ND | 151,62000 Kč | Direct |
| T521B106M035ATE100 | KEMET | 1 990 | 399-T521B106M035ATE100CT-ND | 29,20000 Kč | Parametric Equivalent |
| T521T106M025ATE100 | KEMET | 3 393 | 399-18656-1-ND | 54,85000 Kč | Parametric Equivalent |
| T521T106M035APE100 | KEMET | 8 997 | 399-T521T106M035APE100CT-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,32700 Kč | 133,27 Kč |
| 50 | 10,36100 Kč | 518,05 Kč |
| 100 | 9,44750 Kč | 944,75 Kč |
| 500 | 7,90340 Kč | 3 951,70 Kč |
| 1 000 | 7,42643 Kč | 7 426,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,03362 Kč | 14 067,24 Kč |
| 6 000 | 6,54835 Kč | 39 290,10 Kč |
| 10 000 | 6,36883 Kč | 63 688,30 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |











