



LT3042EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3042EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042EMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3042EMSE#PBF Models |
Category | Voltage Dropout (Max) 0.35V @ 200mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,46000 Kč | 157,46 Kč |
| 10 | 121,58800 Kč | 1 215,88 Kč |
| 50 | 107,19300 Kč | 5 359,65 Kč |
| 100 | 102,73840 Kč | 10 273,84 Kč |
| 250 | 98,03588 Kč | 24 508,97 Kč |
| 500 | 95,20160 Kč | 47 600,80 Kč |
| 1 000 | 92,86871 Kč | 92 868,71 Kč |
| Unit Price without VAT: | 157,46000 Kč |
|---|---|
| Unit Price with VAT: | 190,52660 Kč |

















