
TR3E475K050C0300 | |
|---|---|
DigiKey Part Number | 718-1378-2-ND - Tape & Reel (TR) 718-1378-1-ND - Cut Tape (CT) 718-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E475K050C0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E475K050C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 75,84500 Kč | 758,45 Kč |
| 50 | 64,19500 Kč | 3 209,75 Kč |
| 100 | 60,58760 Kč | 6 058,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 55,17645 Kč | 22 070,58 Kč |
| 800 | 53,16405 Kč | 42 531,24 Kč |
| 1 200 | 52,15588 Kč | 62 587,06 Kč |
| 2 000 | 51,03827 Kč | 102 076,54 Kč |
| 2 800 | 50,38470 Kč | 141 077,16 Kč |
| 4 000 | 49,75571 Kč | 199 022,84 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |



