



LT3042MPMSE#PBF | |
|---|---|
DigiKey Part Number | LT3042MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042MPMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3042MPMSE#PBF Models |
Category | Voltage Dropout (Max) 0.35V @ 200mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,85000 Kč | 366,85 Kč |
| 10 | 291,24700 Kč | 2 912,47 Kč |
| 50 | 260,98980 Kč | 13 049,49 Kč |
| 100 | 251,62370 Kč | 25 162,37 Kč |
| 250 | 241,73528 Kč | 60 433,82 Kč |
| 500 | 235,77602 Kč | 117 888,01 Kč |
| Unit Price without VAT: | 366,85000 Kč |
|---|---|
| Unit Price with VAT: | 443,88850 Kč |











