
SQ1563AEH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1563AEH-T1_GE3TR-ND - Tape & Reel (TR) SQ1563AEH-T1_GE3CT-ND - Cut Tape (CT) SQ1563AEH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1563AEH-T1_GE3 |
Description | MOSFET N/P-CH 20V 0.85A PPAK8X8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Tc) 1.5W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 850mA (Tc) | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 850mA, 4.5V, 575mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.25nC @ 4.5V, 1.33nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 89pF @ 10V, 84pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,70990 Kč | 470,99 Kč |
| 250 | 4,36004 Kč | 1 090,01 Kč |
| 500 | 4,14836 Kč | 2 074,18 Kč |
| 1 000 | 3,97471 Kč | 3 974,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75990 Kč | 11 279,70 Kč |
| 6 000 | 3,65477 Kč | 21 928,62 Kč |
| 9 000 | 3,60214 Kč | 32 419,26 Kč |
| 15 000 | 3,54382 Kč | 53 157,30 Kč |
| 21 000 | 3,50975 Kč | 73 704,75 Kč |
| 30 000 | 3,47697 Kč | 104 309,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



