
FAN3224TMX-F085 | |
|---|---|
DigiKey Part Number | FAN3224TMX-F085TR-ND - Tape & Reel (TR) FAN3224TMX-F085CT-ND - Cut Tape (CT) FAN3224TMX-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224TMX-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3224TMX-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,87800 Kč | 646,95 Kč |
| 100 | 23,05160 Kč | 2 305,16 Kč |
| 250 | 21,70436 Kč | 5 426,09 Kč |
| 500 | 20,89260 Kč | 10 446,30 Kč |
| 1 000 | 20,83947 Kč | 20 839,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,94935 Kč | 47 373,38 Kč |
| 5 000 | 18,53624 Kč | 92 681,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


