10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521T106M025ATE100

DigiKey Part Number
399-18656-2-ND - Tape & Reel (TR)
399-18656-1-ND - Cut Tape (CT)
399-18656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521T106M025ATE100
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521T106M025ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,85000 Kč54,85 Kč
1037,70700 Kč377,07 Kč
5030,87040 Kč1 543,52 Kč
10028,75760 Kč2 875,76 Kč
50025,18886 Kč12 594,43 Kč
1 00024,08393 Kč24 083,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,71797 Kč68 153,91 Kč
9 00021,71384 Kč195 424,56 Kč
Manufacturers Standard Package
Unit Price without VAT:54,85000 Kč
Unit Price with VAT:66,36850 Kč