



AD5372BSTZ | |
|---|---|
DigiKey Part Number | 505-AD5372BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5372BSTZ |
Description | IC DAC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 32 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5372BSTZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 9V ~ 16.5V, -4.5V ~ 16.5V |
Packaging Tray | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 32 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs | Package / Case 64-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-LQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 906,01000 Kč | 2 906,01 Kč |
| 14 | 2 408,61643 Kč | 33 720,63 Kč |
| 28 | 2 328,49429 Kč | 65 197,84 Kč |
| Unit Price without VAT: | 2 906,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 516,27210 Kč |










