
293D225X9010A2TE3 | |
|---|---|
DigiKey Part Number | 718-1130-2-ND - Tape & Reel (TR) 718-1130-1-ND - Cut Tape (CT) 718-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9010A2TE3 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9010A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 50 | 3,36380 Kč | 168,19 Kč |
| 100 | 2,99010 Kč | 299,01 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,17077 Kč | 2 170,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,01193 Kč | 4 023,86 Kč |
| 4 000 | 1,88116 Kč | 7 524,64 Kč |
| 6 000 | 1,81570 Kč | 10 894,20 Kč |
| 10 000 | 1,74319 Kč | 17 431,90 Kč |
| 14 000 | 1,70079 Kč | 23 811,06 Kč |
| 20 000 | 1,66003 Kč | 33 200,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




