RF Amplifier IC General Purpose 5.5GHz ~ 17GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC633LC4TR

DigiKey Part Number
1127-1778-2-ND - Tape & Reel (TR)
1127-1778-1-ND - Cut Tape (CT)
1127-1778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC633LC4TR
Description
IC AMP GPS 5.5GHZ-17GHZ 24CQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5.5GHz ~ 17GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC633LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.5GHz ~ 17GHz
P1dB
23dBm
Gain
30dB
Noise Figure
10dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
180mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 961,42000 Kč1 961,42 Kč
101 725,34300 Kč17 253,43 Kč
251 681,20080 Kč42 030,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 531,85030 Kč153 185,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 961,42000 Kč
Unit Price with VAT:2 373,31820 Kč