
HMC633LC4 | |
|---|---|
DigiKey Part Number | 505-HMC633LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC633LC4 |
Description | IC AMP GPS 5.5GHZ-17GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5.5GHz ~ 17GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC633LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 5.5GHz ~ 17GHz | |
P1dB | 23dBm | |
Gain | 30dB | |
Noise Figure | 10dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 180mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,42000 Kč | 1 961,42 Kč |
| 10 | 1 725,34300 Kč | 17 253,43 Kč |
| 25 | 1 643,66480 Kč | 41 091,62 Kč |
| 100 | 1 531,85030 Kč | 153 185,03 Kč |
| Unit Price without VAT: | 1 961,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,31820 Kč |














