
115857-HMC633LC4 | |
|---|---|
DigiKey Part Number | 505-115857-HMC633LC4-ND |
Manufacturer | |
Manufacturer Product Number | 115857-HMC633LC4 |
Description | EVAL BOARD HMC633LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC633LC4 - Amplifier 5.5GHz ~ 17GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 115857-HMC633LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5.5GHz ~ 17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC633LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.5GHz ~ 17GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 803,98000 Kč | 20 803,98 Kč |
| Unit Price without VAT: | 20 803,98000 Kč |
|---|---|
| Unit Price with VAT: | 25 172,81580 Kč |


