
293D106X9010A2TE3 | |
|---|---|
DigiKey Part Number | 718-1121-2-ND - Tape & Reel (TR) 718-1121-1-ND - Cut Tape (CT) 718-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9010A2TE3 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9010A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K010AT | KEMET | 673 255 | 399-3684-1-ND | 10,22000 Kč | Direct |
| T495A106K010ATE1K8 | KEMET | 4 197 | 399-5179-1-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 50 | 5,32240 Kč | 266,12 Kč |
| 100 | 4,78220 Kč | 478,22 Kč |
| 500 | 3,87244 Kč | 1 936,22 Kč |
| 1 000 | 3,59153 Kč | 3 591,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,36055 Kč | 6 721,10 Kč |
| 4 000 | 3,17040 Kč | 12 681,60 Kč |
| 6 000 | 3,07518 Kč | 18 451,08 Kč |
| 10 000 | 2,96966 Kč | 29 696,60 Kč |
| 14 000 | 2,90796 Kč | 40 711,44 Kč |
| 20 000 | 2,84861 Kč | 56 972,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |



