
293D106X9025C2TE3 | |
|---|---|
DigiKey Part Number | 718-1050-2-ND - Tape & Reel (TR) 718-1050-1-ND - Cut Tape (CT) 718-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9025C2TE3 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9025C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 50 | 8,59660 Kč | 429,83 Kč |
| 100 | 7,80500 Kč | 780,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,47074 Kč | 3 235,37 Kč |
| 1 000 | 6,05834 Kč | 6 058,34 Kč |
| 1 500 | 5,85172 Kč | 8 777,58 Kč |
| 2 500 | 5,62276 Kč | 14 056,90 Kč |
| 3 500 | 5,48894 Kč | 19 211,29 Kč |
| 5 000 | 5,36020 Kč | 26 801,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



