
T521B106M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521B106M035ATE100TR-ND - Tape & Reel (TR) 399-T521B106M035ATE100CT-ND - Cut Tape (CT) 399-T521B106M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B106M035ATE100 |
Description | 10.0UF 35.0V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 19,22900 Kč | 192,29 Kč |
| 50 | 15,26200 Kč | 763,10 Kč |
| 100 | 14,03780 Kč | 1 403,78 Kč |
| 500 | 11,96938 Kč | 5 984,69 Kč |
| 1 000 | 11,32892 Kč | 11 328,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,80180 Kč | 21 603,60 Kč |
| 4 000 | 10,36790 Kč | 41 471,60 Kč |
| 6 000 | 10,15044 Kč | 60 902,64 Kč |
| 10 000 | 9,90945 Kč | 99 094,50 Kč |
| 14 000 | 9,76852 Kč | 136 759,28 Kč |
| 20 000 | 9,63293 Kč | 192 658,60 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

