
BAT54WS-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54WS-G3-08TR-ND - Tape & Reel (TR) 112-BAT54WS-G3-08CT-ND - Cut Tape (CT) 112-BAT54WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 100 | 2,48810 Kč | 248,81 Kč |
| 500 | 1,83724 Kč | 918,62 Kč |
| 1 000 | 1,62653 Kč | 1 626,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35801 Kč | 4 074,03 Kč |
| 6 000 | 1,22248 Kč | 7 334,88 Kč |
| 9 000 | 1,15335 Kč | 10 380,15 Kč |
| 15 000 | 1,06193 Kč | 15 928,95 Kč |
| 21 000 | 1,02957 Kč | 21 620,97 Kč |
| 30 000 | 0,98480 Kč | 29 544,00 Kč |
| 75 000 | 0,97432 Kč | 73 074,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |




