Diode 30 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-323
SOD-323

SD103BWS-7-F

DigiKey Part Number
SD103BWS-FDITR-ND - Tape & Reel (TR)
SD103BWS-FDICT-ND - Cut Tape (CT)
SD103BWS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BWS-7-F
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103BWS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 501
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97192 Kč5 915,76 Kč
6 0001,78434 Kč10 706,04 Kč
9 0001,68871 Kč15 198,39 Kč
15 0001,58118 Kč23 717,70 Kč
21 0001,51750 Kč31 867,50 Kč
30 0001,45559 Kč43 667,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč