PMEG3010BEA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 701
Unit Price: 5,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,11000 Kč

Similar


Diodes Incorporated
In Stock: 1 957
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 9
Unit Price: 11,97000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 495
Unit Price: 13,86000 Kč
Datasheet
Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG3010BEA,115

DigiKey Part Number
1727-5199-2-ND - Tape & Reel (TR)
1727-5199-1-ND - Cut Tape (CT)
1727-5199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010BEA,115
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010BEA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,96280 Kč296,28 Kč
5002,19472 Kč1 097,36 Kč
1 0001,94588 Kč1 945,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62909 Kč4 887,27 Kč
6 0001,46927 Kč8 815,62 Kč
9 0001,38773 Kč12 489,57 Kč
15 0001,29607 Kč19 441,05 Kč
21 0001,24176 Kč26 076,96 Kč
30 0001,18896 Kč35 668,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč