Diode 30 V 1A Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMIDSH1-3 TR PBFREE

DigiKey Part Number
1514-CMIDSH1-3TRPBFREETR-ND - Tape & Reel (TR)
1514-CMIDSH1-3TRPBFREECT-ND - Cut Tape (CT)
1514-CMIDSH1-3TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMIDSH1-3 TR PBFREE
Description
DIODE SCHOTTKY 30V 1A SOD323FL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,54600 Kč85,46 Kč
1005,46580 Kč546,58 Kč
5004,13156 Kč2 065,78 Kč
1 0003,70069 Kč3 700,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15271 Kč9 458,13 Kč
6 0002,87655 Kč17 259,30 Kč
9 0002,73581 Kč24 622,29 Kč
15 0002,57762 Kč38 664,30 Kč
21 0002,48393 Kč52 162,53 Kč
30 0002,39288 Kč71 786,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč