
CDBFR0520 | |
|---|---|
DigiKey Part Number | 641-1133-2-ND - Tape & Reel (TR) 641-1133-1-ND - Cut Tape (CT) 641-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFR0520 |
Description | DIODE SCHOTTKY 20V 500MA 1005 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,34271 Kč | 9 370,84 Kč |
| 8 000 | 2,16026 Kč | 17 282,08 Kč |
| 12 000 | 2,06667 Kč | 24 800,04 Kč |
| 20 000 | 1,96100 Kč | 39 220,00 Kč |
| 28 000 | 1,90634 Kč | 53 377,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 100 | 4,68780 Kč | 468,78 Kč |
| 500 | 3,53304 Kč | 1 766,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 100 | 4,68780 Kč | 468,78 Kč |
| 500 | 3,53304 Kč | 1 766,52 Kč |
| 1 000 | 3,16024 Kč | 3 160,24 Kč |
| 2 000 | 2,84617 Kč | 5 692,34 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

