Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAT760-7 | |
|---|---|
DigiKey Part Number | BAT760DITR-ND - Tape & Reel (TR) BAT760DICT-ND - Cut Tape (CT) BAT760DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760-7 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT760-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | 64,56000 Kč | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | 64,56000 Kč | Similar |
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | 169,10000 Kč | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | 212,14000 Kč | Similar |
| BAT43WS-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT43WS-G3-08-ND | 23,15283 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 500 | 3,04512 Kč | 1 522,56 Kč |
| 1 000 | 2,71378 Kč | 2 713,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29235 Kč | 6 877,05 Kč |
| 6 000 | 2,07978 Kč | 12 478,68 Kč |
| 9 000 | 1,97143 Kč | 17 742,87 Kč |
| 15 000 | 1,84963 Kč | 27 744,45 Kč |
| 21 000 | 1,77748 Kč | 37 327,08 Kč |
| 30 000 | 1,70735 Kč | 51 220,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |














