Diode 40 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDSH2-4L TR PBFREE

DigiKey Part Number
1514-CMDSH2-4LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDSH2-4LTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMDSH2-4L TR PBFREE
Description
DIODE SCHOTTKY 40V 200MA SOD323
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT48JFILMSTMicroelectronics14 549497-5711-1-ND6,93000 KčSimilar
BAT760-7Diodes Incorporated0BAT760DICT-ND10,50000 KčSimilar
In-Stock: 6 801
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,16300 Kč101,63 Kč
1006,53670 Kč653,67 Kč
5004,97232 Kč2 486,16 Kč
1 0004,46795 Kč4 467,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82640 Kč11 479,20 Kč
6 0003,50320 Kč21 019,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč