


SD560C | |
|---|---|
DigiKey Part Number | 1655-SD560CTR-ND - Tape & Reel (TR) 1655-SD560CCT-ND - Cut Tape (CT) 1655-SD560CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD560C |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3J-E3/57T | Vishay General Semiconductor - Diodes Division | 1 402 | RS3J-E3/57TGICT-ND | 21,21000 Kč | Similar |
| S5J-E3/57T | Vishay General Semiconductor - Diodes Division | 27 877 | S5J-E3/57TGICT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,48730 Kč | 448,73 Kč |
| 500 | 3,36892 Kč | 1 684,46 Kč |
| 1 000 | 3,00754 Kč | 3 007,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54755 Kč | 7 642,65 Kč |
| 6 000 | 2,31566 Kč | 13 893,96 Kč |
| 9 000 | 2,19742 Kč | 19 776,78 Kč |
| 15 000 | 2,06455 Kč | 30 968,25 Kč |
| 21 000 | 1,98586 Kč | 41 703,06 Kč |
| 30 000 | 1,90937 Kč | 57 281,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




