


S5J-E3/57T | |
|---|---|
DigiKey Part Number | S5J-E3/57TGITR-ND - Tape & Reel (TR) S5J-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5J-E3/57T |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,28300 Kč | 92,83 Kč |
| 100 | 5,96770 Kč | 596,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,17681 Kč | 3 550,29 Kč |
| 1 700 | 3,77216 Kč | 6 412,67 Kč |
| 2 550 | 3,56579 Kč | 9 092,76 Kč |
| 4 250 | 3,33372 Kč | 14 168,31 Kč |
| 5 950 | 3,19627 Kč | 19 017,81 Kč |
| 8 500 | 3,06268 Kč | 26 032,78 Kč |
| 21 250 | 2,76937 Kč | 58 849,11 Kč |
| 42 500 | 2,62599 Kč | 111 604,57 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

