Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
SOD-323

BAT760

DigiKey Part Number
5399-BAT760TR-ND - Tape & Reel (TR)
5399-BAT760CT-ND - Cut Tape (CT)
5399-BAT760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT760
Description
30V INDEPENDENT TYPE 1A 550MV@1A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,35860 Kč135,86 Kč
5000,98606 Kč493,03 Kč
1 0000,86491 Kč864,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70973 Kč2 129,19 Kč
6 0000,63131 Kč3 787,86 Kč
9 0000,59126 Kč5 321,34 Kč
15 0000,54620 Kč8 193,00 Kč
21 0000,51948 Kč10 909,08 Kč
30 0000,49349 Kč14 804,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč