


NSR0530HT1G | |
|---|---|
DigiKey Part Number | NSR0530HT1GOSTR-ND - Tape & Reel (TR) NSR0530HT1GOSCT-ND - Cut Tape (CT) NSR0530HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0530HT1G |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74585 Kč | 745,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56485 Kč | 1 694,55 Kč |
| 6 000 | 0,50126 Kč | 3 007,56 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









