
BAT60BE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT60BE6327HTSA1TR-ND - Tape & Reel (TR) BAT60BE6327HTSA1CT-ND - Cut Tape (CT) BAT60BE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60BE6327HTSA1 |
Description | DIODE SCHOTTKY 10V 3A PGSOD3233D |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT60BE6327HTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 10 V | Supplier Device Package PG-SOD323-3D |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT60AE6327HTSA1 | Infineon Technologies | 158 125 | BAT60AE6327HTSA1CT-ND | 12,81000 Kč | MFR Recommended |
| BAT6406E6327HTSA1 | Infineon Technologies | 2 578 | BAT6406E6327HTSA1CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,28730 Kč | 528,73 Kč |
| 500 | 3,96946 Kč | 1 984,73 Kč |
| 1 000 | 3,54425 Kč | 3 544,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,50067 Kč | 30 008,04 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











