
6TCE100MI | |
|---|---|
DigiKey Part Number | P123563TR-ND - Tape & Reel (TR) P123563CT-ND - Cut Tape (CT) P123563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE100MI |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE100MI Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 50 | 24,43740 Kč | 1 221,87 Kč |
| 100 | 22,66100 Kč | 2 266,10 Kč |
| 500 | 19,66126 Kč | 9 830,63 Kč |
| 1 000 | 18,73274 Kč | 18 732,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,08264 Kč | 51 247,92 Kč |
| 9 000 | 16,26311 Kč | 146 367,99 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |









