
NFM15PC105D0J3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC105D0J3DTR-ND - Tape & Reel (TR) 490-NFM15PC105D0J3DCT-ND - Cut Tape (CT) 490-NFM15PC105D0J3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC105D0J3D |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC105D0J3D Models |
Category | Voltage - Rated 6.3V |
Manufacturer Murata Electronics | Current 2 A |
Series | DC Resistance (DCR) (Max) 30mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric), 3 PC Pad |
Capacitance 1 µF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 50 | 2,22160 Kč | 111,08 Kč |
| 100 | 1,95700 Kč | 195,70 Kč |
| 500 | 1,51186 Kč | 755,93 Kč |
| 1 000 | 1,37453 Kč | 1 374,53 Kč |
| 2 500 | 1,22998 Kč | 3 074,95 Kč |
| 5 000 | 1,14292 Kč | 5 714,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04070 Kč | 10 407,00 Kč |
| 20 000 | 0,98346 Kč | 19 669,20 Kč |
| 30 000 | 0,95480 Kč | 28 644,00 Kč |
| 50 000 | 0,92303 Kč | 46 151,50 Kč |
| 70 000 | 0,90446 Kč | 63 312,20 Kč |
| 100 000 | 0,88659 Kč | 88 659,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










