
NFM15PC105R0J3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC105R0J3DTR-ND - Tape & Reel (TR) 490-NFM15PC105R0J3DCT-ND - Cut Tape (CT) 490-NFM15PC105R0J3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC105R0J3D |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC105R0J3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 1 µF | Height (Max) 0.014" (0.35mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFF15PC0J105MT000N | TDK | 29 414 | 445-YFF15PC0J105MT000NCT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,53760 Kč | 13,44 Kč |
| 50 | 0,50820 Kč | 25,41 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 250 | 0,43928 Kč | 109,82 Kč |
| 500 | 0,41240 Kč | 206,20 Kč |
| 1 000 | 0,38783 Kč | 387,83 Kč |
| 5 000 | 0,33630 Kč | 1 681,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30724 Kč | 3 072,40 Kč |
| 20 000 | 0,28901 Kč | 5 780,20 Kč |
| 30 000 | 0,27884 Kč | 8 365,20 Kč |
| 50 000 | 0,26655 Kč | 13 327,50 Kč |
| 70 000 | 0,25875 Kč | 18 112,50 Kč |
| 100 000 | 0,25073 Kč | 25 073,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




