
YFF15PC0J105MT000N | |
|---|---|
DigiKey Part Number | 445-YFF15PC0J105MT000NTR-ND - Tape & Reel (TR) 445-YFF15PC0J105MT000NCT-ND - Cut Tape (CT) 445-YFF15PC0J105MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC0J105MT000N |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15PC0J105MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | - | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,47780 Kč | 247,78 Kč |
| 500 | 1,93770 Kč | 968,85 Kč |
| 1 000 | 1,77118 Kč | 1 771,18 Kč |
| 2 500 | 1,59560 Kč | 3 989,00 Kč |
| 5 000 | 1,48993 Kč | 7 449,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36288 Kč | 13 628,80 Kč |
| 20 000 | 1,29334 Kč | 25 866,80 Kč |
| 30 000 | 1,25851 Kč | 37 755,30 Kč |
| 50 000 | 1,21991 Kč | 60 995,50 Kč |
| 70 000 | 1,19733 Kč | 83 813,10 Kč |
| 100 000 | 1,17562 Kč | 117 562,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


