0.47 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15PC474D0G3D

DigiKey Part Number
490-NFM15PC474D0G3DTR-ND - Tape & Reel (TR)
490-NFM15PC474D0G3DCT-ND - Cut Tape (CT)
490-NFM15PC474D0G3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15PC474D0G3D
Description
CAP FEEDTHRU 0.47UF 20% 4V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15PC474D0G3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 3 PC Pad
Type
Feed Through
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Capacitance
0.47 µF
Height (Max)
0.020" (0.50mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,59640 Kč14,91 Kč
500,55860 Kč27,93 Kč
1000,52290 Kč52,29 Kč
2500,48212 Kč120,53 Kč
5000,45314 Kč226,57 Kč
1 0000,42605 Kč426,05 Kč
5 0000,36940 Kč1 847,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33750 Kč3 375,00 Kč
20 0000,31745 Kč6 349,00 Kč
30 0000,30629 Kč9 188,70 Kč
50 0000,29279 Kč14 639,50 Kč
70 0000,28423 Kč19 896,10 Kč
100 0000,27542 Kč27 542,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč