
NFMJMPC226R0G3D | |
|---|---|
DigiKey Part Number | 490-17334-2-ND - Tape & Reel (TR) 490-17334-1-ND - Cut Tape (CT) 490-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFMJMPC226R0G3D |
Description | CAP FEEDTHRU 22UF 20% 4V 0504 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Feed Through Capacitor 4V 2 A 30mOhm 0504 (1210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFMJMPC226R0G3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0504 (1210 Metric) |
Type Feed Through | Size / Dimension 0.047" L x 0.035" W (1.20mm x 0.90mm) |
Capacitance 22 µF | Height (Max) 0.032" (0.80mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 250 | 1,58240 Kč | 395,60 Kč |
| 500 | 1,48792 Kč | 743,96 Kč |
| 1 000 | 1,39931 Kč | 1 399,31 Kč |
| 5 000 | 1,21377 Kč | 6 068,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10911 Kč | 11 091,10 Kč |
| 20 000 | 1,04332 Kč | 20 866,40 Kč |
| 30 000 | 1,00665 Kč | 30 199,50 Kč |
| 50 000 | 0,96228 Kč | 48 114,00 Kč |
| 70 000 | 0,93411 Kč | 65 387,70 Kč |
| 100 000 | 0,90515 Kč | 90 515,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










