N-Channel 100 V 6A (Ta) 1.3W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H032LFDF-7

DigiKey Part Number
31-DMT10H032LFDF-7TR-ND - Tape & Reel (TR)
31-DMT10H032LFDF-7CT-ND - Cut Tape (CT)
31-DMT10H032LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H032LFDF-7
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta) 1.3W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
EDA/CAD Models
DMT10H032LFDF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
683 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,54600 Kč165,46 Kč
10010,88330 Kč1 088,33 Kč
5008,44456 Kč4 222,28 Kč
1 0007,65902 Kč7 659,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66120 Kč19 983,60 Kč
6 0006,15885 Kč36 953,10 Kč
9 0005,90298 Kč53 126,82 Kč
15 0005,61551 Kč84 232,65 Kč
21 0005,44533 Kč114 351,93 Kč
30 0005,27997 Kč158 399,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč