
RF4P060BGTCR | |
|---|---|
DigiKey Part Number | 846-RF4P060BGTCRTR-ND - Tape & Reel (TR) 846-RF4P060BGTCRCT-ND - Cut Tape (CT) 846-RF4P060BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4P060BGTCR |
Description | NCH 100V 6A, HUML2020L8, POWER M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta) 2W (Ta) Surface Mount DFN2020-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41920 Kč | 1 041,92 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| 1 000 | 7,31486 Kč | 7 314,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35371 Kč | 19 061,13 Kč |
| 6 000 | 5,86978 Kč | 35 218,68 Kč |
| 9 000 | 5,62324 Kč | 50 609,16 Kč |
| 15 000 | 5,34633 Kč | 80 194,95 Kč |
| 21 000 | 5,18236 Kč | 108 829,56 Kč |
| 30 000 | 5,02301 Kč | 150 690,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




