DMN62D1SFB-7B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 Kč
Datasheet
N-Channel 60 V 410mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D1SFB-7B

DigiKey Part Number
DMN62D1SFB-7BDITR-ND - Tape & Reel (TR)
DMN62D1SFB-7BDICT-ND - Cut Tape (CT)
DMN62D1SFB-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D1SFB-7B
Description
MOSFET N-CH 60V 410MA 3DFN
Customer Reference
Detailed Description
N-Channel 60 V 410mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 40 V
FET Type
Power Dissipation (Max)
470mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
X1-DFN1006-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.4Ohm @ 40mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX7002BKMYLNexperia USA Inc.01727-NX7002BKMYLCT-ND0,18000 KčSimilar
Available To Order
Factory Stock: 6 360 000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,15200 Kč61,52 Kč
1003,89370 Kč389,37 Kč
5002,91102 Kč1 455,51 Kč
1 0002,59317 Kč2 593,17 Kč
2 0002,32529 Kč4 650,58 Kč
5 0002,03500 Kč10 175,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,85535 Kč18 553,50 Kč
20 0001,70423 Kč34 084,60 Kč
30 0001,62724 Kč48 817,20 Kč
50 0001,54072 Kč77 036,00 Kč
70 0001,48950 Kč104 265,00 Kč
100 0001,43972 Kč143 972,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč