


NX7002BKMYL | |
|---|---|
DigiKey Part Number | 1727-2232-2-ND - Tape & Reel (TR) 1727-2232-1-ND - Cut Tape (CT) 1727-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKMYL |
Description | MOSFET N-CH 60V 350MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKMYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04150 Kč | 1 041,50 Kč |
| 2 000 | 0,92045 Kč | 1 840,90 Kč |
| 5 000 | 0,78894 Kč | 3 944,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70742 Kč | 7 074,20 Kč |
| 20 000 | 0,63879 Kč | 12 775,80 Kč |
| 30 000 | 0,60379 Kč | 18 113,70 Kč |
| 50 000 | 0,56443 Kč | 28 221,50 Kč |
| 70 000 | 0,54112 Kč | 37 878,40 Kč |
| 100 000 | 0,51845 Kč | 51 845,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









