
CEDM7002AE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM7002AETRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM7002AETRPBFREECT-ND - Cut Tape (CT) 1514-CEDM7002AETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM7002AE TR PBFREE |
Description | MOSFET N-CH 60V 300MA SOT883L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 100mW (Ta) Surface Mount SOT-883L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,38362 Kč | 1 691,81 Kč |
| 1 000 | 3,02119 Kč | 3 021,19 Kč |
| 2 000 | 2,71588 Kč | 5 431,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,24238 Kč | 17 939,04 Kč |
| 16 000 | 2,06032 Kč | 32 965,12 Kč |
| 24 000 | 1,96757 Kč | 47 221,68 Kč |
| 40 000 | 1,86337 Kč | 74 534,80 Kč |
| 56 000 | 1,80166 Kč | 100 892,96 Kč |
| 80 000 | 1,74171 Kč | 139 336,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



