
AMNX138BKMN | |
|---|---|
DigiKey Part Number | 5318-AMNX138BKMN-ND |
Manufacturer | |
Manufacturer Product Number | AMNX138BKMN |
Description | MOSFET N-CH 60V 0.35A SOT-883 |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 250mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.44Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 440 pC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,21158 Kč | 605,79 Kč |
| 1 000 | 1,14565 Kč | 1 145,65 Kč |
| 5 000 | 1,03436 Kč | 5 171,80 Kč |
| 10 000 | 1,00035 Kč | 10 003,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


