
BSC118N10NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC118N10NSGATMA1TR-ND - Tape & Reel (TR) BSC118N10NSGATMA1CT-ND - Cut Tape (CT) BSC118N10NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC118N10NSGATMA1 |
Description | MOSFET N-CH 100V 11A/71A TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Ta), 71A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC118N10NSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 70µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.8mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19537Q3T | Texas Instruments | 751 | 296-42632-1-ND | 48,09000 Kč | Similar |
| DI100N10PQ-AQ | Diotec Semiconductor | 4 580 | 4878-DI100N10PQ-AQCT-ND | 70,34000 Kč | Similar |
| FDMS86101 | onsemi | 14 311 | FDMS86101CT-ND | 66,98000 Kč | Similar |
| NTB6410ANT4G | onsemi | 880 | NTB6410ANT4GOSCT-ND | 91,97000 Kč | Similar |
| STL60N10F7 | STMicroelectronics | 8 875 | 497-13879-1-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 100 | 19,21320 Kč | 1 921,32 Kč |
| 500 | 15,25294 Kč | 7 626,47 Kč |
| 1 000 | 13,97942 Kč | 13 979,42 Kč |
| 2 000 | 13,35841 Kč | 26 716,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,74998 Kč | 58 749,90 Kč |
| 10 000 | 11,03455 Kč | 110 345,50 Kč |
| 15 000 | 10,91371 Kč | 163 705,65 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



















