
CM7060P701R-10 | |
|---|---|
DigiKey Part Number | 240-CM7060P701R-10TR-ND - Tape & Reel (TR) 240-CM7060P701R-10CT-ND - Cut Tape (CT) 240-CM7060P701R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7060P701R-10 |
Description | CMC 4A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM7060P701R-10 Models |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 15mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 25 | 38,64480 Kč | 966,12 Kč |
| 50 | 33,97060 Kč | 1 698,53 Kč |
| 100 | 29,63030 Kč | 2 963,03 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,49410 Kč | 35 241,15 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |










