Direct

1SMB5935BT3G | |
|---|---|
DigiKey Part Number | 1SMB5935BT3GOSTR-ND - Tape & Reel (TR) 1SMB5935BT3GOSCT-ND - Cut Tape (CT) 1SMB5935BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5935BT3G |
Description | DIODE ZENER 27V 3W SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5935BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5935B-13 | Diodes Incorporated | 690 | 31-1SMB5935B-13CT-ND | 0,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 100 | 4,46720 Kč | 446,72 Kč |
| 500 | 3,35440 Kč | 1 677,20 Kč |
| 1 000 | 2,99464 Kč | 2 994,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41156 Kč | 6 028,90 Kč |
| 5 000 | 2,18791 Kč | 10 939,55 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











