250mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Hazardous Location Barrier Network Safety Fuses
Littelfuse 242 Series | Digi-Key Daily

0242.250UR

DigiKey Part Number
F3319TR-ND - Tape & Reel (TR)
F3319CT-ND - Cut Tape (CT)
F3319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0242.250UR
Description
FUSE CARTRIDGE 250MA 250VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250mA 250 VAC 250 VDC Fuse Cartridge Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Hazardous Locations
Series
Features
Intrinsically Safe
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
cURus
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
4kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
250mA
Size / Dimension
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Voltage Rating - AC
250 VAC
Melting I²t
0.00579
Voltage Rating - DC
250 VDC
DC Cold Resistance
1.6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,73000 Kč178,73 Kč
5148,32400 Kč741,62 Kč
10136,87500 Kč1 368,75 Kč
50113,50820 Kč5 675,41 Kč
100104,66960 Kč10 466,96 Kč
25093,97404 Kč23 493,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50074,19886 Kč37 099,43 Kč
1 00072,49893 Kč72 498,93 Kč
Manufacturers Standard Package
Unit Price without VAT:178,73000 Kč
Unit Price with VAT:216,26330 Kč